LP2951CS-L-3-3/TR

MaxLinear
701-LP2951CS-L-3-3TR
LP2951CS-L-3-3/TR

Mfr.:

Description:
LDO Voltage Regulators 100mA LDO regulator, fixed 3.3V output, 2.4V to 30V input, enable and power good, current/thermal protection, NSOIC-8, tape/reel, -40C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
100 mA
1 Output
Positive
120 uA
2.4 V
30 V
80 dB
Fixed
- 40 C
+ 125 C
50 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 16 nA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 540 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
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
In Stock: 2.494

Stock:
2.494 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,396 € 3,96 €
0,354 € 8,85 €
0,309 € 30,90 €
0,287 € 71,75 €
0,274 € 137,00 €
0,264 € 264,00 €
Full Reel (Order in multiples of 2500)
0,243 € 607,50 €
0,24 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.