PRMT15-18305-42B

Matrix
411-PRMT15-18305-42B
PRMT15-18305-42B

Mfr.:

Description:
Energy Harvesting Modules Prometheus Thermal Harvesting Module, High Power, 15K/W, 4.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,22 € 82,22 €
76,81 € 768,10 €
73,88 € 1.847,00 €
71,47 € 3.573,50 €
69,45 € 6.945,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Matrix Industries
Product Category: Energy Harvesting Modules
Thermal
DC
4.2 V
+ 150 C
30 mm x 18 mm x 5.1 mm
Brand: Matrix
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Energy Harvesting Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

PRMT15-18305 Prometheus Energy Harvesting Modules

MATRIX Industries PRMT15-18305 Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. The PRMT15-18305 Modules integrate a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.

Prometheus Energy Harvesting Modules

MATRIX Industries Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. Each Prometheus Module integrates a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.