MTSM3466SMR2-URS

Marktech Optoelectronics
193-MTSM3466SMR2-URS
MTSM3466SMR2-URS

Mfr.:

Description:
Single Colour LEDs 660nm 5.0x5.0 mm SMD on Starboard Dome Lens
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
62,09 € 62,09 €
52,15 € 521,50 €
49,00 € 4.900,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
2020 (5050 metric)
660 nm
Red
20 mA
1.7 V
3.1 mm
Round
Bulk
Brand: Marktech Optoelectronics
Configuration: Single
Height: 2.45 mm
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Visible Emitter
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 5 mm
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Visible Single-Color Emitters

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.