MTRS5250D

Marktech Optoelectronics
193-MTRS5250D
MTRS5250D

Mfr.:

Description:
Optical Switches, Specialised Visible Emitter 520nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Marktech Optoelectronics
Fall Time: 1 us
If - Forward Current: 20 mA
Ir - Reverse Current: 10 uA
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Photodiode
Package/Case: Non-standard
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Specialized
Rise Time: 1 us
Sensing Distance: 0.5 mm to 1.5 mm
Sensing Method: Reflective
Factory Pack Quantity: 1
Subcategory: Optical Switches
Vf - Forward Voltage: 3.5 V
Vr - Reverse Voltage: 5 V
Wavelength: 520 nm
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
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
5,59 € 5,59 €
4,20 € 42,00 €
3,39 € 339,00 €
3,03 € 1.515,00 €
2,81 € 2.810,00 €