MTE8610WS1-WRC

Marktech Optoelectronics
193-MTE8610WS1-WRC
MTE8610WS1-WRC

Mfr.:

Description:
Infrared Emitters - High Power 850nm IR Emitter TO-18 Metal Can Flat Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters - High Power
RoHS:  
Beam Angle: 30 deg
Brand: Marktech Optoelectronics
If - Forward Current: 50 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 10 mW
Product Type: IR Emitters (IR LEDs)
Series: IR Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.6 V
Wavelength: 850 nm
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
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
6,50 € 6,50 €
4,90 € 49,00 €
3,92 € 392,00 €
3,56 € 1.780,00 €
3,42 € 3.420,00 €
3,32 € 8.300,00 €