MT112TB-RG-A

Marktech Optoelectronics
193-MT112TB-RG-A
MT112TB-RG-A

Mfr.:

Description:
Single Colour LEDs Infrared Emitter 700nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.396

Stock:
9.396 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,151 € 1,51 €
0,105 € 10,50 €
0,083 € 41,50 €
0,076 € 76,00 €
0,07 € 140,00 €
0,064 € 320,00 €
0,06 € 600,00 €
0,056 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
650 nm
Red
20 mA
2.1 V
90 mW
Red
2 mm x 4 mm
Rectangular
Diffused
Bulk
Brand: Marktech Optoelectronics
Height: 5.2 mm
Length: 4 mm
Luminous Intensity: 0.7 mcd
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.