SCE048LD2VC2B

Mallory Sonalert
539-SCE048LD2VC2B
SCE048LD2VC2B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
2 kHz
28 V to 48 V
40 mA
Wire Lead
Brand: Mallory Sonalert
Compliance: cUL
Height: 33 mm
Length: 46.74 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 9.52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,87 € 37,87 €
34,21 € 342,10 €
32,23 € 805,75 €
30,68 € 1.534,00 €
30,47 € 3.047,00 €
30,14 € 7.535,00 €
1.000 Quote