PK-09N50PQ

Mallory Sonalert
539-PK-09N50PQ
PK-09N50PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 2.5-505DC 77-84DB 5000HZ CONT 10X5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.431

Stock:
1.431 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,88 € 28,80 €
2,64 € 66,00 €
2,48 € 124,00 €
2,32 € 232,00 €
2,20 € 550,00 €
2,12 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 3 mA
Diameter: 10.5 mm
Dimensions: 10.5 mm x 5.5 mm
Frequency: 5 kHz
Height: 5.5 mm
Mounting Style: PCB Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1500
Subcategory: Audio Devices
Termination Style: Through Hole
Tone: Constant
Voltage Rating: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Transducers & Indicators

Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.