MSW5CMHCT

Mallory Sonalert
539-MSW5CMHCT
MSW5CMHCT

Mfr.:

Description:
Speakers & Transducers IEC 3-5.5VDC 90DB Cardiac CUL STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
PCB Mount
150 Hz to 4 kHz
85 dBA to 95 dBA
Octagonal
Solder Pin
- 30 C
+ 55 C
23 mm
Brand: Mallory Sonalert
Current Rating: 400 mA
Height: 13 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: MSW
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 2.7 V to 5.5 V
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
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSW 90dB 23mm Medical Alarms

Mallory Sonalert MSW 90dB 23mm Medical Alarms feature IEC-supplied sound files and produce medical low-, medium-, and high-priority tones. These compact alarms are approved by UL and cUL to IEC 60601-1-8 AMD2 (2020), meeting Tables G.3 and G.5. The PCB-mount modules include DC circuitry in a 23mm x 14mm housing with two to five PC pins. The MSW series offers a 90dB typical sound level at a distance of 10cm and a range of sound tones, such as continuous, and fast, medium, and slow pulse. Sound types include cardiac, drug-fluid, ventilation, failure, perfusion, and more. Mallory Sonalert MSW 90dB 23mm Medical Alarms have a voltage rating of 2.7VDC to 5.5VDC.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,02 € 35,02 €
30,82 € 308,20 €
29,08 € 727,00 €
28,11 € 1.405,50 €
28,10 € 7.025,00 €