AST1640MACQ

Mallory Sonalert
539-AST1640MACQ
AST1640MACQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount AST1640MACQ CUT TAPE ROHS STK $
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,24 € 22,40 €
2,06 € 51,50 €
1,90 € 95,00 €
1,81 € 181,00 €
1,80 € 450,00 €
1,54 € 770,00 €
1,29 € 1.290,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezoelectric
90 dB
4 kHz
3 V
8 mA
SMD/SMT
16 mm x 16 mm x 2.5 mm
Brand: Mallory Sonalert
Height: 2.5 mm
Length: 16 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: AST
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 16 mm
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
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.