AST1427M-03TRQ

Mallory Sonalert
539-AST1427M-03TRQ
AST1427M-03TRQ

Mfr.:

Description:
Speakers & Transducers ELECTROMAGNETIC 3-4.5 AC VPP 89DB 2731HZ 11X14X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 732

Stock:
732 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,55 € 25,50 €
2,28 € 57,00 €
2,09 € 104,50 €
2,02 € 202,00 €
Full Reel (Order in multiples of 800)
2,02 € 1.616,00 €
1,83 € 4.392,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
PCB Mount
2.731 kHz
89 dB
18 Ohms
SMD/SMT
- 20 C
+ 70 C
14 mm
11 mm
Plastic
Brand: Mallory Sonalert
Current Rating: 70 mA
Dimensions: 14 mm x 11 mm x 3 mm
Height: 3 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Factory Pack Quantity: 800
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Transducers & Indicators

Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.