AST0540MW-03TRQ

Mallory Sonalert
539-AST0540MW-03TRQ
AST0540MW-03TRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PB-0540MW-03Q 1000 PCS T&R ROHS STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855
Can Dispatch Immediately
On Order:
1.000
Expected 6/10/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,73 € 17,30 €
1,60 € 40,00 €
1,38 € 69,00 €
1,33 € 133,00 €
Full Reel (Order in multiples of 1000)
1,33 € 1.330,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 110 mA
Dimensions: 5 mm x 5 mm x 1.9 mm
Frequency: 4 kHz
Height: 1.9 mm
Length: 5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: AST
Sound Pressure Level: 75 dB
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: Solder Pad
Type: Electromagnetic
Voltage Rating: 3 V
Width: 5 mm
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.