MYD-LR3576-64E8D-220-C-B

MYIR
885-MYLR357664E822CB
MYD-LR3576-64E8D-220-C-B

Mfr.:

Description:
Industrial Box PCs 8GB LPDDR4X, 64GB eMMC, commerical, with WiFi/BT, with enclosure

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,71 € 186,71 €

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Industrial Box PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
170 mm x 93.5 mm x 34.5 mm
+ 70 C
0 C
Brand: MYIR
Moisture Sensitive: Yes
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

MYD-LR3576-B Industrial PC Box

MYIR MYD-LR3576-B Industrial Personal Computer (IPC) Box integrates the MYD-LR3576 development board within a rugged, fanless enclosure, offering a versatile solution tailored for edge computing applications. Leveraging the Rockchip RK3576 platform, this device features dual Gigabit Ethernet ports, dual USB3.0 interfaces, and integrated WiFi®/BLUETOOTH® connectivity for wireless communication, along with Debug and SD card storage options. The MYD-LR3576-B IPC Box also boasts robust multimedia capabilities, supporting HDMI and Mini DisplayPort (Mini DP) for display output and audio functionalities. MYIR provides SDKs for Linux, Debian, and Android operating systems, including u-boot, kernel, driver source code, and associated development tools. Additionally, comprehensive documentation is provided to aid customers in the secondary development efforts and to assist in the creation of custom applications.