SM99S01VBNN02G7

METZ CONNECT
27-SM99S01VBNN02G7
SM99S01VBNN02G7

Mfr.:

Description:
Fixed Terminal Blocks SM99S01VBNN02G7

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
PCB Mount
9 A
24 AWG
16 AWG
PCB Mount
Horizontal
Yellow
SM99S
Reel
Cut Tape
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 6.7 mm
Length: 14.7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
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
SM99S Fixed Terminal Blocks

METZ CONNECT SM99S Fixed Terminal Blocks offer a compact design and spring-cable terminals in SMT and THR versions. These terminal blocks feature push-in wire connection and a large finger handle for wire release, offering ease of use. SM99S terminal blocks are available in various colors, allowing for application-guided coding, and the spring-cage terminal provides a high level of connection security due to the wire connection display. METZ CONNECT SM99S Fixed Terminal Blocks are suitable for circuit board connections and for nearly all industrial and building automation applications.

In Stock: 1.948

Stock:
1.948 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,594 € 5,94 €
0,518 € 12,95 €
0,467 € 23,35 €
0,422 € 42,20 €
0,375 € 93,75 €
0,346 € 173,00 €
Full Reel (Order in multiples of 1000)
0,322 € 322,00 €
0,304 € 608,00 €