MXC3638AL

MEMSIC
438-MXC3638AL
MXC3638AL

Mfr.:

Description:
Accelerometers 3-Axis Automotive Grade Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.929

Stock:
8.929 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,51 € 7,55 €
1,32 € 13,20 €
1,25 € 62,50 €
1,19 € 119,00 €
1,08 € 540,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 10000)
1,03 € 10.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
4096 LSB/g
I2C, SPI
14 bit
3.6 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
VLGA-12
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: MEMSIC
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXC3638AL 3-Axis Automotive Grade Accelerometers

MEMSIC MXC3638AL 3-Axis Automotive Grade Accelerometers are ultra-low-power, low-noise, integrated digital output accelerometers. Low noise and power are intrinsic in the monolithic fabrication process, where the MEMS accelerometer is incorporated in a single chip with the electronics integrated circuit.