PSPA-1000-24

MEAN WELL
709-PSPA-1000-24
PSPA-1000-24

Mfr.:

Description:
Power Supplies - Chassis Mount 1008W 24V 42A W/PFC and Parallel

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.008 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
42 A
Enclosed
3 kVAC
93.5 %
Industrial
170 mm (6.693 in)
120 mm (4.724 in)
93 mm (3.661 in)
PSPA-1000
Brand: MEAN WELL
Compliance: UL62368-1; TUV EN62368-1; EAC TP TC 004
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: PFC and Parallel Function
Part # Aliases: LMF1000-20B24
Unit Weight: 2 kg
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSPA-1000 AC/DC Power Supplies

MEAN WELL PSPA-1000 AC/DC Power Supplies are 1kW single-output enclosed modules with a rated voltage ranging between 12V and 48V. These power supplies feature a built-in active power factor correction (PFC) function, a built-in DC fan for forced air cooling, up to 4000W(3+1) current sharing, and short-circuit protection. The series operates in an ambient temperature range of -20°C to +70°C and delivers a high efficiency of up to 94%. The various built-in functions, such as remote sensing, remote ON-OFF control, and current sharing, provide design flexibility for a wide range of applications. MEAN WELL PSPA-1000 AC/DC Power Supplies are ideal for factory control and automation apparatus, laser-related machines, burn-in facilities, and RF applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,94 € 180,94 €
174,15 € 870,75 €