HDR-150-12

MEAN WELL
709-HDR-150-12
HDR-150-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 135.6W 11.3A 12V DIN Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,93 € 29,93 €
28,55 € 285,50 €
27,78 € 694,50 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Switching Supplies
1-Phase / Single Phase
135.6 W
277 VAC, 390 VDC
1 Output
12 VDC
11.3 A
Industrial
54.5 mm (2.146 in)
105 mm (4.134 in)
90 mm (3.543 in)
HDR-150
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 30 C to + 70 C
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 32
Subcategory: AC-DC Power Supply
Part # Aliases: LI150-20B12PR2
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

HDR-150 DIN-Rail Power Supplies

MEAN WELL HDR-150 DIN-Rail Power Supplies are cost-effective, ultra-slim, step-shaped 150W units that adapt to installation on TS-35/7.5 or TS-35/15 mounting rails. The power supply body is designed with a 105mm width to save space inside cabinets, while the plastic housing effectively prevents users from electric hazards. The HDR-150 series features a full range of AC inputs from 85VAC to 264VAC (277VAC operational) and conforms to EN 610000-3-2 requirements. With a working efficiency of up to 90.5%, MEAN WELL HDR-150 DIN-Rail Power Supplies operate at an ambient temperature between -30°C and +70°C under air convection. The models are equipped with a constant current mode for overload protection, making them ideal for inductive and capacitive applications.

HDR DIN Rail Power Supplies

MEAN WELL HDR DIN Rail Power Supplies are available in 15W, 30W, 60W, 100W, and 150W. These components feature 85VAC to 264VAC universal input with 277VAC operational, <0.3W no-load power consumption, and cooling by free air convection. The ultra-slim design is offered in widths of 17.5mm (1SU), 35mm (2SU), 52.5mm (3SU), 70mm (4SU), and 105mm (6SU). MEAN WELL HDR DIN Rail Power Supplies provide Class II isolation, adjustable DC output voltage, and a working temperature range of -30°C to +70°C. These power supplies meet limited power source (LPS) requirements and have a three-year warranty. Ideal applications include factory and building automation, household and industrial control systems, as well as electromechanical apparatus.