MRF177

MACOM
937-MRF177
MRF177

Mfr.:

Description:
RF MOSFET Transistors 5-400MHz 100Watts 28Volt Gain 12dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
16 A
65 V
400 MHz
12 dB
100 W
- 65 C
+ 150 C
SMD/SMT
744A-01
Tray
Brand: MACOM
Pd - Power Dissipation: 270 W
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 20
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 40 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Unit Weight: 16,431 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MRF Series Bipolar RF Transistors

MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,61 € 269,61 €
227,67 € 2.276,70 €
215,68 € 4.313,60 €