MABACT0059

MACOM
937-MABACT0059
MABACT0059

Mfr.:

Description:
Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.837
Expected 6/25/2026
4.000
Expected 7/6/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,19 € 3,19 €
2,59 € 25,90 €
2,19 € 54,75 €
2,06 € 206,00 €
1,97 € 492,50 €
1,91 € 955,00 €
1,85 € 1.850,00 €
Full Reel (Order in multiples of 2000)
1,79 € 3.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
4.5 MHz to 3 GHz
75 Ohms
- 40 C
+ 85 C
Single
CATV, Satellite STB/Subscriber
3.81 mm
3.81 mm
3.81 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Maximum DC Current: 30 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 433,443 mg
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
8504409590
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.