MAAMSS0042TR

MACOM
937-MAAMSS0042TR
MAAMSS0042TR

Mfr.:

Description:
RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
50 MHz to 1 GHz
5 V
110 mA
15 dB
3 dB
CATV Amplifiers
SMD/SMT
SOT-89-3
GaAs
21 dBm
38 dBm
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 MHz to 1 GHz
Unit Weight: 130,500 mg
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,94 € 5,94 €
4,72 € 47,20 €
4,36 € 109,00 €
3,96 € 396,00 €
3,78 € 945,00 €
3,62 € 1.810,00 €
Full Reel (Order in multiples of 1000)
3,61 € 3.610,00 €
3,57 € 7.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,98 €
Min:
1