GTVA107001EC-V1-R0

MACOM
941-GTVA107001ECV1R0
GTVA107001EC-V1-R0

Mfr.:

Description:
GaN FETs GaN HEMT 50V 0.9-1.2GHz 700W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
H-36248-2
N-Channel
150 V
10 A
- 3 V
Brand: MACOM
Gain: 18 dB
Maximum Operating Frequency: 1.215 GHz
Minimum Operating Frequency: 960 MHz
Output Power: 890 W
Packaging: Reel
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN-on-SiC
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Unit Weight: 8,198 g
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
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GTVA High-Power RF GaN on SiC HEMT

Wolfspeed / Cree GTVA High-Power RF GaN on SiC HEMT are 50V high-electron-mobility transistors (HEMT) based on gallium-nitride on silicon carbide technology. GaN on SiC devices offer high power density coupled with a high breakdown voltage, enabling highly efficient power amplifiers. The GTVA High-Power RF GaN on SiC HEMT feature input matching, high efficiency, and thermally-enhanced packages. These pulsed/CW (continuous-wave) devices have a pulse width of 128µs and a duty cycle of 10%.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
949,65 € 47.482,50 €