GTRA362802FC-V1-R2

MACOM
941-GTRA362802FCV1R2
GTRA362802FC-V1-R2

Mfr.:

Description:
GaN FETs 280W GaN HEMT 48V 3400 to 3600MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
162,71 € 40.677,50 €
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
Price:
215,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Screw Mount
H-37248C-4
N-Channel
125 V
5.4 A
+ 225 C
Brand: MACOM
Gain: 13.5 dB
Maximum Operating Frequency: 3.6 GHz
Minimum Operating Frequency: 3.4 GHz
Output Power: 280 W
Packaging: Reel
Product Type: GaN FETs
Factory Pack Quantity: 250
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
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
8541290055
ECCN:
3A001.b.3.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.