U209

M5Stack
170-U209
U209

Mfr.:

Description:
Distance Sensor Modules - Enclosed Chain ToF (VL53L0)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: M5Stack
Height: 16 mm
Length: 23.9 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Operating Supply Voltage: 5 VDC
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 3 cm to 200 cm
Subcategory: Distance Sensors
Type: Laser Ranging Sensor
Width: 23.9 mm
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
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
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
Chain ToF Laser Ranging Sensor Node

M5Stack Chain Time-of-Flight (ToF) Laser Ranging Sensor Node integrates a VL53L0C laser ranging module, supporting a distance measurement range of 30mm to 2000mm with an accuracy of ±3%. The M5Stack Chain ToF is suited for short-range non-contact distance measurement and object proximity detection applications. The Chain ToF integrates an STM32G031G8U6 core MCU and features a UART daisy-chain communication protocol. Two HY2.0-4P expansion interfaces allow the node to be extended with additional chain series devices to build richer interactive applications.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 9/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €