U023

M5Stack
170-U023
U023

Mfr.:

Description:
Relay Sockets & Fixings RELAY as it says is an M5Unit that implement a Relay functions.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Relay Sockets & Fixings
RoHS:  
Adapters
Relay Base
Brand: M5Stack
Current Rating: 3 A
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 26 g
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
8536411090
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini 3A Relay Unit

M5Stack Mini 3A Relay Unit is used as an electrically operated switch and implements an electromagnet to operate a switch mechanically. This is designed where it is necessary to control a large power load circuit by a separate low-power signal such as digital signal output from a microprocessor.