S012

M5Stack
170-S012
S012

Mfr.:

Description:
Networking Modules M5Stamp C6LoRa Module (ESP32-C6.SX1262)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Networking Modules
RoHS:  
Control Modules
USB
850 MHz to 960 MHz
3.7 V
5 V
Brand: M5Stack
Dimensions: 138 mm x 93 mm x 7 mm
Protocol - WiFi - 802.11: WiFi
Subcategory: Ethernet & Communication Modules
Unit Weight: 4,500 g
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stamp C6LoRa Module

M5Stack Stamp C6LoRa Module is designed for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology. This module includes an ESP32-C6 SoC, an SX1262 LoRa RF chip, and an LNA for signal amplification. The Stamp C6LoRa LoRa module features two onboard IPEX-4 antenna connectors for connecting external Wi-Fi and LoRa antennas, respectively. The LoRa RF chip delivers a maximum transmit power of +22dBm and a receive sensitivity of -148dBm. Typical applications include smart agriculture, industrial monitoring, and outdoor long-range communication.