K065

170-K065
K065

Mfr.:

Description:
Power Management IC Development Tools single-channel PWM regulate DC Driver with built-in MOSFET

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
12 V to 24 V
EG27324
CORE
Brand: M5Stack
Dimensions: 24 mm x 48 mm x 18 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
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
8473302000
USHTS:
8537109160
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K065 ATOM PWM Kit

m5Stack K065 ATOM PWM Kit is a single-channel PWM regulated DC driver with a built-in MOSFET load capacity up to 12V @ 100W. This device is suitable for high-power DC motor PWM speed control and industrial heating wire control applications. Using ATOM LITE as the core controller (built-in ESP32), it has a wide PWM dynamic adjustment range (e.g., frequency of 5kHz, duty cycle adjustment range 0-100%, resolution up to 13bit). When combined with the built-in Wi-Fi® and BLUETOOTH® function, it can also quickly achieve remote control. The m5Stack K065 ATOM PWM Kit supports UIFlow graphical programming for easy signal output and function expansion configuration.