SST-08-UV-A130H-G405-00

Luminus Devices
896-T08UVA130HG40500
SST-08-UV-A130H-G405-00

Mfr.:

Description:
UV LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,40 € 24,00 €
1,87 € 187,00 €
Full Reel (Order in multiples of 500)
1,58 € 790,00 €
1,52 € 1.520,00 €
1,45 € 3.625,00 €
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet (UVA)
500 mA
3.7 V
405 nm
1.5 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
Brand: Luminus Devices
Mounting Style: SMD/SMT
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99