MP-3014-11SE-30-90

Luminus Devices
896-MP301411SE3090
MP-3014-11SE-30-90

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, MP-3014 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3014
Warm White
3000 K
22 lm
90
110 deg
60 mA
2.85 V
171 mW
3 mm
1.4 mm
0.52 mm
- 40 C
+ 85 C
Tinted
2.6 mm x 1 mm
Rectangular
Diffused
Reel
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 80000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,029 € 2.320,00 €