CXM-3-30-80-9-AC42-F5-3

Luminus Devices
896-CXM330809AC42F
CXM-3-30-80-9-AC42-F5-3

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, CXM-3 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
340 lm
80
120 deg
320 mA
8.5 V
2.75 W
+ 140 C
Round
Tray
Brand: Luminus Devices
Luminous Flux/Radiant Flux: 340 lm
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,678 € 813,60 €
0,677 € 1.895,60 €
0,667 € 3.468,40 €
0,652 € 6.520,00 €