L128-4080SA35AVDD5

Lumileds
997-1284080SA35AVDD5
L128-4080SA35AVDD5

Mfr.:

Description:
White LEDs 4000K 80 CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Neutral White
4000 K
36.3 lm
80
120 deg
360 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Colorless
Rectangular
LUXEON 2835(3v)
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: LUXEON
Type: Mid Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Commercial Visual Consistency LEDs

Lumileds LUXEON 2835 Commercial Visual Consistency LEDs deliver uniform lighting performance specifically engineered for high-end architectural lighting. These LEDs ensure excellent color consistency and precise electrical matching, delivering flawless uniform illumination across entire projects. The LUXEON 2835 LEDs use a single-color bin design, with an optional single VF bin at 65mA. These LEDs are built on a standard 2835 package, enabling easy integration, consistent design iteration, and fast product upgrade. The LUXEON 2835 features a single 3-step MacAdam ellipse, enabling precise color control. These LEDs are suitable for panel or soft lights, linear, troffers, and downlights.

In Stock: 8.000

Stock:
8.000
Can Dispatch Immediately
On Order:
52.000
Expected 8/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,075 € 0,75 €
0,041 € 4,10 €
0,032 € 16,00 €
0,029 € 29,00 €
0,027 € 54,00 €
Full Reel (Order in multiples of 4000)
0,023 € 92,00 €
0,022 € 176,00 €
0,02 € 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.