VTP210ULDF

Littelfuse
650-VTP210ULDF
VTP210ULDF

Mfr.:

Description:
Resettable Fuses - PPTC 2.1A 16V 100A Imax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
VTP
Strap Mount
Axial
2.1 A
16 V
4.7 A
100 A
30 mOhms
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Height: 0.8 mm
Length: 23.1 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Width: 5.3 mm
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
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

VTP 16V Polyswitch Battery Strap PPTCs

Littelfuse VTP 16V Polyswitch Battery Strap Polymeric Positive Temperature Coefficient Resettable Fuses (PPTCs) serve changing battery technology and help protect battery applications. Littelfuse VTP offers 1.1A to 2.1A hold current and 100A maximum current along with 16V maximum voltage and +90°C activation temperature. These polyswitch devices provide fast time-to-trip and serve a variety of devices, including smartphones, tablet PCs, mobile radios, digital cameras, and power tool charge lines.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Availability

Stock:
Not Available

Pricing (EUR)