SZ3KASMC16CAT3G

Littelfuse
576-SZ3KASMC16CAT3G
SZ3KASMC16CAT3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 16V
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
17 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,396 € 990,00 €
0,387 € 1.935,00 €
0,384 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMC (DO-214AB)
SZ3KASMC
AEC-Q101
Reel
Brand: Littelfuse
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SZ3KASMC TVS Diodes

Littelfuse SZ3KASMC Transient Voltage Suppression (TVS) Diodes are designed to protect voltage-sensitive components from high voltage and high-energy transients. The diodes feature an improved clamping capability, high surge capability, low zener impedance (overvoltage suppressors) and a less than 1ns response time. Littelfuse SZ3KASMC TVS Diodes offer a compact and reliable design in a DO-214AB package type and are lead-free and RoHS-compliant. The diodes are ideal for automotive use or in AEC-Q101 applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.