SV6050NA2RP

Littelfuse
576-SV6050NA2RP
SV6050NA2RP

Mfr.:

Description:
SCRs SCR TO263 600V 50A HJ TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,24 € 7,24 €
5,07 € 50,70 €
4,09 € 409,00 €
Full Reel (Order in multiples of 500)
3,56 € 1.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
600 V
5 uA
50 A
1.3 V
15 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Holding Current Ih Max: 50 mA
Product Type: SCRs
Factory Pack Quantity: 500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

SV6050xAx 50A High-Junction Temperature SCRs

Littelfuse SV6050xAx 50A High-Junction Temperature SCRs are ideal for uni-directional switch applications such as phase controls, motor speed controls, Solid State Relays, and inrush current controllers. Standard phase control SCRs are triggered with a few milliamperes of current at less than 1.5V potential.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.