SPFI030.T

Littelfuse
576-SPFI030.T
SPFI030.T

Mfr.:

Description:
Industrial & Electrical Fuses 1000VDC 30A INLINE MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Circuit Protection Fuses
Fast-Acting Fuses
Bulk
SPFI
Brand: Littelfuse
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPFI 1000VDC In-Line Solar Fuses

Littelfuse SPFI 1000VDC In-Line Solar Fuses are 3.5A devices designed for integration into solar cables to protect solar strings connecting combiner boxes and panels. The SPFI is listed to UL2579 and meets the electrical performance requirements of IEC 60269-6. Littelfuse SPFI Solar Fuses are less than 44mm in length and 10.3mm in diameter and can be electrically insulated by either over-molding or using approved heat-shrink into the electrical cable for 1000VDC solar installations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,97 € 24,97 €
20,73 € 103,65 €
18,04 € 180,40 €
17,96 € 898,00 €