S6065KTP

Littelfuse
576-S6065KTP
S6065KTP

Mfr.:

Description:
SCRs SCR 600V 65A TO218

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
REACH - SVHC:
Sxx65x
950 A
600 V
20 uA
65 A
1.8 V
2 V
50 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Brand: Littelfuse
Holding Current Ih Max: 80 mA
Non Repetitive On-State Current: 950 A
Product Type: SCRs
Factory Pack Quantity: 250
Subcategory: Thyristors
Tradename: Teccor
Unit Weight: 4,400 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
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
High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

In Stock: 1.446

Stock:
1.446 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,95 € 8,95 €
6,22 € 62,20 €
5,79 € 579,00 €