S6010DS2TP

Littelfuse
576-S6010DS2TP
S6010DS2TP

Mfr.:

Description:
SCRs 10A 600V Sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
1,85 € 18,50 €
1,28 € 128,00 €
0,998 € 499,00 €
0,989 € 741,75 €
0,98 € 2.940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
REACH - SVHC:
Sxx10xSx
600 V
5 uA
10 A
1.6 V
6 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Brand: Littelfuse
Holding Current Ih Max: 6 mA
Non Repetitive On-State Current: 100 A
Product Type: SCRs
Factory Pack Quantity: 750
Subcategory: Thyristors
Unit Weight: 1,800 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.