LDFJ040.T

Littelfuse
576-LDFJ040.T
LDFJ040.T

Mfr.:

Description:
Industrial & Electrical Fuses FUS 600V H/S CLASS J 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
LDF
Class J Fuses
40 A
600 VAC
Fast Blow
450 VDC
200 kA
Cartridge Fuses
Holder
Cartridge
Class J
Without Indicator
Brand: Littelfuse
Diameter: 26.9 mm
Length: 60.5 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fast Acting Fuse
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
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.