IXYL50N170CV1

Littelfuse
576-IXYL50N170CV1
IXYL50N170CV1

Mfr.:

Description:
IGBTs Disc IGBT XPT-Hi Voltage ISOPLUS264

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 300   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,72 € 12.516,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: IGBTs
RoHS:  
ISOPLUS i5-Pak
Through Hole
Single
1.7 kV
3.7 V
90 A
580 W
- 55 C
+ 175 C
Tube
Brand: Littelfuse
Continuous Collector Current Ic Max: 46 A
Product Type: IGBTs
Factory Pack Quantity: 25
Subcategory: Transistors
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
8541290000
USHTS:
8541290095
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.