FLNR03.2T

Littelfuse
576-FLNR03.2T
FLNR03.2T

Mfr.:

Description:
Industrial & Electrical Fuses 3.2A 250VAC 125VDC Class RK5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS: N
Surge Suppression Fuses
3.2 A
250 VAC
Time-Delay Fuses
125 VDC
20 kA
Cartridge Fuses
Holder
Clip
Class RK5 Fuses
Without Indicator
Bulk
FLNR
Brand: Littelfuse
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

FLNR Dual-Element Time-Delay Fuses

Littelfuse FLNR Dual-Element Time-Delay Fuses feature a dual-element design for advanced short circuit and overload protection. Available in indicating and non-indicating versions, Littelfuse FLNR Fuses are ideal for protecting a broad range of circuits, especially those containing motors. The series features a 250VAC/125VDC voltage rating and 0.1A to 600A current range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,90 € 13,90 €
11,53 € 57,65 €
10,64 € 106,40 €
9,12 € 456,00 €
8,13 € 813,00 €
7,30 € 1.825,00 €
6,72 € 3.360,00 €
6,19 € 6.190,00 €