EFCT-1

Littelfuse
576-EFCT-1
EFCT-1

Mfr.:

Description:
Current Transformers - Industrial CURRENT TRANSFORMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
640,50 € 640,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
RoHS:  
5 A
50 mA
Chassis
50 Hz to 400 Hz
EFCT
Brand: Littelfuse
Current Rating: 5 A
Height: 5.43 mm
Inside Diameter: 3.23 in
Length: 121 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Screw
Tradename: Starco
Width: 30 mm
Unit Weight: 1 kg
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
8504318090
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Denmark
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

FEATURED PRODUCTS
LITTELFUSE