DCNEV250-MA

Littelfuse
576-DCNEV250-MA
DCNEV250-MA

Mfr.:

Description:
Contactors - Electromechanical 250A 900V 24V COIL SPST BMAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,25 € 96,25 €
90,45 € 904,50 €
85,15 € 1.703,00 €
79,83 € 4.789,80 €
79,82 € 7.982,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
24 V
250 A
DC Type
900 V
DCNEV250
Brand: Littelfuse
Coil Current: 3.8 A
Contact Termination: Screw
Height: 72.6 mm
IP Rating: IP67
Length: 80.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Width: 68.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99