59070-1-S-01-D

Littelfuse
934-59070-1-S-01-D
59070-1-S-01-D

Mfr.:

Description:
Proximity Sensors NO 12-18AT 100mm Threaded Barrel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 2.010,00 €
3,87 € 3.870,00 €
3,86 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
8.4 mm
Cable
SPST-NO
Barrel Size: M8
Brand: Littelfuse
Description/Function: M8 plastic threaded barrel
Height: 8 mm
Length: 38.1 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 140 VAC, 200 VDC
Packaging: Bulk
Product Type: Proximity Sensors
Series: 59070
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.