57600000001

Littelfuse
576-57600000001
57600000001

Mfr.:

Description:
Fuse Holder ECS HOLDER 576 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
576
Fuse Holders
TE5, TR5
Subminiature
PCB Mount
1 Pole
6.3 A
250 V
PC Pin
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
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
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Littelfuse 570/571/576 Series Fuse Holders

Littelfuse 570/571/576 Series Fuse Holders include a cap for TE5/TR5 type fuses. The holders feature a 250V rated voltage and max. current/power ratings of 6.3A/2.5W (Series 570 & 571) or 6.3A/1.6W (Series 576). The 570 Series features panel mounting with a 12.7mm diameter with D-hole or double D-hole. The 571 and 576 Series are printed circuit board (PCB) mounted with 7.62mm hole spacing for wave soldering. All three series have solderable terminals and the 570 Series also has a 2.8mm quick connect option that fits 0.5mm tab.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,53 € 17,65 €
3,26 € 32,60 €
2,71 € 135,50 €
2,49 € 249,00 €
2,18 € 654,00 €
2,06 € 1.030,00 €
2,02 € 2.020,00 €