55100-3H-02-A

Littelfuse
934-551003H02A
55100-3H-02-A

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial MINI FLANGE MNT PROX SEN 3WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.451

Stock:
2.451 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
5,02 € 50,20 €
4,85 € 242,50 €
4,73 € 473,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
3-Wire Switch
59 G
24 V
10 mA
Screw/Adhesive
+ 100 C
- 40 C
Bulk
Body Style: Flange
Brand: Littelfuse
Height: 3.00 mm
Length: 25.50 mm
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 55100
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 24 V
Termination Style: Wire Lead
Tradename: Hamlin
Width: 11.00 mm
Unit Weight: 4,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

55100 Miniature Hall Effect Proximity Sensor

Littelfuse 55100 Miniature Flange Mount Hall Effect Proximity Sensor is available in 2-wire (current output) and 3-wire (voltage output) options. The device measures 25.5mm (1.004") x 11mm (0.433") with a height of just 3mm (0.118"), with a choice of digital, latching, or programmable analog outputs. Other options include sensitivity, cable length, and termination. 55100 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Hall Effect Sensors

Littelfuse Hall Effect Sensors are semiconductor-based integrated circuits with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used to detect dial positions in appliances such as dishwashers.