0PAL050.X

Littelfuse
576-0PAL050.X
0PAL050.X

Mfr.:

Description:
Automotive Fuses 50A Red Autolink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 293
Cartridge Box Fuses
50 A
32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Red
Element Window
PAL FT
Bulk
Brand: Littelfuse
Height: 30.6 mm
Length: 23 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Auto Link PAL Fuse
Width: 16.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,40 € 22,00 €
4,06 € 40,60 €
3,50 € 175,00 €