0MIN030.V

Littelfuse
576-0MIN030.V
0MIN030.V

Mfr.:

Description:
Automotive Fuses 30A Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Fuse Kits
30 A
32 VDC
Holder
Blade
Fast Blow
MINI
Bulk
Brand: Littelfuse
Height: 3.8 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Mini Blade Fuse Assortment
Width: 8.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,98 € 4,90 €
0,912 € 9,12 €
0,751 € 37,55 €
0,692 € 69,20 €
0,609 € 182,70 €
0,529 € 264,50 €
0,505 € 505,00 €
0,493 € 1.232,50 €