0LMF005.HXL

Littelfuse
576-0LMF005.HXL
0LMF005.HXL

Mfr.:

Description:
Industrial & Electrical Fuses 300V T/D 5A LITHONIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Specialty Power Fuses
5 A
300 VAC
Time-Delay Fuses
10 kA
In Line Fuses
Holder
In-Line
See Through Cover
Bulk
LMF
Brand: Littelfuse
Diameter: 15.49 mm
Length: 46.23 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 710,00 €