0KLC450.X

Littelfuse
576-0KLC450.X
0KLC450.X

Mfr.:

Description:
Industrial & Electrical Fuses 450A 600VAC VDC FF KLC POWR-SPEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Semiconductor Fuses
450 A
600 VAC
Fast-Acting Fuses
200 kA
Bolt Down
Class aR Fuses
Without Indicator
Bulk
KLC
Brand: Littelfuse
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fast-Acting High-Speed Fuses

Littelfuse Fast-Acting High-Speed Fuses are designed to protect equipment and systems. These fast-acting fuses feature Littelfuse-developed technology that sets standards for accuracy, consistent quality, reliability, and predictable performance. Littelfuse Fast-Acting High-Speed Fuses are optimized for performance and efficiency to better protect critical power semiconductors against short circuits.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,25 € 272,25 €
259,79 € 1.298,95 €
254,10 € 2.541,00 €