048107.5HXLP

Littelfuse
576-048107.5HXLP
048107.5HXLP

Mfr.:

Description:
Industrial & Electrical Fuses 125V 7.5A ALARM W/LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Telecom Fuses
7.5 A
125 VAC
Fast-Acting Fuses
125 VDC
300 A
Flat Body Blade Fuses
Snap In
Quick Connect
Color Coded Indicator
Bulk
11.3 mOhms
481
Brand: Littelfuse
Height: 8 mm
Length: 22.9 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Width: 19.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
5,39 € 26,95 €
4,98 € 49,80 €
4,13 € 206,50 €
3,80 € 380,00 €
3,34 € 1.002,00 €
3,21 € 1.605,00 €