0481003.HXP

Littelfuse
576-0481003.HXP
0481003.HXP

Mfr.:

Description:
Industrial & Electrical Fuses 125V ALARM 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Telecom Fuses
3 A
125 VAC
Fast-Acting Fuses
125 VDC
300 A
Flat Body Blade Fuses
Snap In
Quick Connect
Color Coded Indicator
Bulk
67 mOhms
481
Brand: Littelfuse
Height: 8 mm
Length: 22.9 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Width: 19.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,93 € 24,65 €
4,76 € 47,60 €
3,70 € 185,00 €
3,39 € 339,00 €